Технически документи
Спецификации
Brand
Nuvotem TalemaPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 6V ac
Power Rating
50VA
Number of Outputs
2
Secondary Current
4.167A
Height
33mm
Weight
650g
Diameter
80mm
Dimensions
80 (Dia.) x 33mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Leads
Maximum Temperature
+40°C
Детайли за продукта
Open Style with Leads, 115/230Vac Primary 15VA to 1000VA
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested
Supplied with
Full mounting kit
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558
€ 42,32
€ 42,32 Всеки (ex VAT)
1
€ 42,32
€ 42,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Nuvotem TalemaPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 6V ac
Power Rating
50VA
Number of Outputs
2
Secondary Current
4.167A
Height
33mm
Weight
650g
Diameter
80mm
Dimensions
80 (Dia.) x 33mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Termination Type
Leads
Maximum Temperature
+40°C
Детайли за продукта
Open Style with Leads, 115/230Vac Primary 15VA to 1000VA
High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested
Supplied with
Full mounting kit
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Approvals
UL506, EN61558