Nuvotem Talema 230V ac, 11.8V ac Toroidal Transformer, 200VA 1 Output

Номер на артикул на RS: 257-4878Марка: Nuvotem Talema№ по каталога на производителя: 91934-P1S1
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.8V ac

Power Rating

200VA

Number of Outputs

1

Height

50mm

Weight

1.8kg

Diameter

105mm

Dimensions

105 (Dia.) x 50mm

Isolation Voltage

5kV ac

Maximum Temperature

+40°C

Страна на произход

Czech Republic

Детайли за продукта

Open Style with Leads 230Vac Primary, 11.8Vac Secondary, Toroidal Lighting Transformers

Primary incorporates an auto-reset thermal switch, rated at 120° ±5°C
Double insulated primary leads
100% electrical and flash tested
Extremely low level of radiated magnetic field
Very low induced noise (hum)

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Nuvotem Talema 230V ac, 11.8V ac Toroidal Transformer, 200VA 1 Output

P.O.A.

Nuvotem Talema 230V ac, 11.8V ac Toroidal Transformer, 200VA 1 Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.8V ac

Power Rating

200VA

Number of Outputs

1

Height

50mm

Weight

1.8kg

Diameter

105mm

Dimensions

105 (Dia.) x 50mm

Isolation Voltage

5kV ac

Maximum Temperature

+40°C

Страна на произход

Czech Republic

Детайли за продукта

Open Style with Leads 230Vac Primary, 11.8Vac Secondary, Toroidal Lighting Transformers

Primary incorporates an auto-reset thermal switch, rated at 120° ±5°C
Double insulated primary leads
100% electrical and flash tested
Extremely low level of radiated magnetic field
Very low induced noise (hum)

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Може да се интересувате от