Nuvotem Talema 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 25VA 2 Output

Номер на артикул на RS: 223-9395Марка: Nuvotem Talema№ по каталога на производителя: 70061K
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

25VA

Number of Outputs

2

Secondary Current

1.377A

Weight

435g

Dimensions

60 x 60 x 37.5mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

PCB

Termination Type

Pin

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

Страна на произход

India

Детайли за продукта

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers

This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting

Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested

Approvals

UL recognised, VDE

Standards

EN60950, VDE0805, UL506, UL1950, UL6500

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Block 9V ac 2 Output Through Hole PCB Transformer, 30VA
€ 41,66Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,59

€ 22,59 Всеки (ex VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 25VA 2 Output

€ 22,59

€ 22,59 Всеки (ex VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 9V ac Toroidal Transformer, 25VA 2 Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 22,59
10 - 24€ 21,35
25 - 49€ 19,09
50 - 74€ 16,83
75+€ 14,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Block 9V ac 2 Output Through Hole PCB Transformer, 30VA
€ 41,66Всеки (ex VAT)

Технически документи

Спецификации

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 9V ac

Power Rating

25VA

Number of Outputs

2

Secondary Current

1.377A

Weight

435g

Dimensions

60 x 60 x 37.5mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

PCB

Termination Type

Pin

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

Страна на произход

India

Детайли за продукта

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers

This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting

Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested

Approvals

UL recognised, VDE

Standards

EN60950, VDE0805, UL506, UL1950, UL6500

Encapsulated – Toroidal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Block 9V ac 2 Output Through Hole PCB Transformer, 30VA
€ 41,66Всеки (ex VAT)