Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nuvotem Talema 115 V ac, 230 V ac, 2 x 18V ac Toroidal Transformer, 15VA 2 Output

Номер на артикул на RS: 223-9351Марка: Nuvotem Talema№ по каталога на производителя: 70054K
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 18V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

417mA

Weight

304g

Dimensions

60 x 60 x 26.3mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

PCB

Termination Type

Pin

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

Страна на произход

India

Детайли за продукта

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers

This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting

Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested

Approvals

UL recognised, VDE

Standards

EN60950, VDE0805, UL506, UL1950, UL6500

Encapsulated – Toroidal

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,15

€ 21,15 Всеки (ex VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 18V ac Toroidal Transformer, 15VA 2 Output

€ 21,15

€ 21,15 Всеки (ex VAT)

Nuvotem Talema 115 V ac, 230 V ac, 2 x 18V ac Toroidal Transformer, 15VA 2 Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 21,15
10 - 24€ 19,99
25 - 49€ 17,87
50 - 74€ 15,76
75+€ 13,64
Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 18V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

417mA

Weight

304g

Dimensions

60 x 60 x 26.3mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

PCB

Termination Type

Pin

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

Страна на произход

India

Детайли за продукта

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers

This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting

Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested

Approvals

UL recognised, VDE

Standards

EN60950, VDE0805, UL506, UL1950, UL6500

Encapsulated – Toroidal

Може да се интересувате от