Технически документи
Спецификации
Brand
Nuvotem TalemaPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 7V ac
Power Rating
3.2VA
Number of Outputs
2
Secondary Current
229mA
Weight
110g
Dimensions
44.7 x 44.7 x 19.5mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
PCB
Termination Type
Pin
Fixing Hole Diameter
M4
Maximum Temperature
+60°C
Страна на произход
India
Детайли за продукта
Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers
This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting
Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested
Approvals
UL recognised, VDE
Standards
EN60950, VDE0805, UL506, UL1950, UL6500
Encapsulated – Toroidal
€ 18,68
€ 18,68 Всеки (ex VAT)
1
€ 18,68
€ 18,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 18,68 |
10 - 24 | € 17,65 |
25 - 49 | € 15,78 |
50 - 74 | € 13,92 |
75+ | € 12,78 |
Технически документи
Спецификации
Brand
Nuvotem TalemaPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 7V ac
Power Rating
3.2VA
Number of Outputs
2
Secondary Current
229mA
Weight
110g
Dimensions
44.7 x 44.7 x 19.5mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
PCB
Termination Type
Pin
Fixing Hole Diameter
M4
Maximum Temperature
+60°C
Страна на произход
India
Детайли за продукта
Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers
This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting
Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested
Approvals
UL recognised, VDE
Standards
EN60950, VDE0805, UL506, UL1950, UL6500