Технически документи
Спецификации
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
48V ac
Power Rating
160VA
Number of Outputs
1
Secondary Current
3.333A
Height
61mm
Weight
1.5kg
Diameter
99mm
Dimensions
99 (Dia.) x 61mm
Mounting Type
DIN Rail
Страна на произход
Czech Republic
Детайли за продукта
Toroidal Transformers DIN Rail Mounting
This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.
Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415
€ 102,22
€ 102,22 Всеки (ex VAT)
1
€ 102,22
€ 102,22 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 102,22 |
10 - 24 | € 96,60 |
25 - 49 | € 86,39 |
50 - 74 | € 76,16 |
75+ | € 65,93 |
Технически документи
Спецификации
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
48V ac
Power Rating
160VA
Number of Outputs
1
Secondary Current
3.333A
Height
61mm
Weight
1.5kg
Diameter
99mm
Dimensions
99 (Dia.) x 61mm
Mounting Type
DIN Rail
Страна на произход
Czech Republic
Детайли за продукта
Toroidal Transformers DIN Rail Mounting
This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.
Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415