Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nuvotem Talema 230V ac, 12V ac Toroidal Transformer, 160VA 1 Output

Номер на артикул на RS: 361-6226Марка: Nuvotem Talema№ по каталога на производителя: 58-0160-012-D
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

160VA

Number of Outputs

1

Secondary Current

13.333A

Height

61mm

Weight

1.5kg

Diameter

99mm

Dimensions

99 (Dia.) x 61mm

Mounting Type

DIN Rail

Страна на произход

Czech Republic

Детайли за продукта

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 104,73

€ 104,73 Всеки (ex VAT)

Nuvotem Talema 230V ac, 12V ac Toroidal Transformer, 160VA 1 Output

€ 104,73

€ 104,73 Всеки (ex VAT)

Nuvotem Talema 230V ac, 12V ac Toroidal Transformer, 160VA 1 Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 104,73
10 - 24€ 98,97
25 - 49€ 88,51
50 - 74€ 78,03
75+€ 67,55
Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

160VA

Number of Outputs

1

Secondary Current

13.333A

Height

61mm

Weight

1.5kg

Diameter

99mm

Dimensions

99 (Dia.) x 61mm

Mounting Type

DIN Rail

Страна на произход

Czech Republic

Детайли за продукта

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Може да се интересувате от