Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 160VA 2 Output

Номер на артикул на RS: 223-8061Марка: Nuvotem Talema№ по каталога на производителя: 0160P1-2-012
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

160VA

Number of Outputs

2

Secondary Current

6.67A

Height

42mm

Weight

1.5kg

Diameter

105mm

Dimensions

105 (Dia.) x 42mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Страна на произход

Czech Republic

Детайли за продукта

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558

Информацията за складовите наличности временно не е налична.

€ 90,28

€ 90,28 Всеки (ex VAT)

Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 160VA 2 Output

€ 90,28

€ 90,28 Всеки (ex VAT)

Nuvotem Talema 230V ac, 2 x 12V ac Toroidal Transformer, 160VA 2 Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 90,28
10 - 24€ 85,31
25 - 49€ 76,28
50 - 74€ 67,26
75+€ 58,24

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

160VA

Number of Outputs

2

Secondary Current

6.67A

Height

42mm

Weight

1.5kg

Diameter

105mm

Dimensions

105 (Dia.) x 42mm

Maximum Operating Frequency

450Hz

Termination Type

Copper Conductor Termination Wire

Minimum Temperature

0°C

Isolation Voltage

4.5kV ac

Maximum Temperature

+120°C

Страна на произход

Czech Republic

Детайли за продукта

Open Style with Leads, 15VA to 1000VA

High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL 506; EN 61558