Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Nuvotem Talema 230V ac, 2 x 18V ac Toroidal Transformer, 80VA 2 Output

Номер на артикул на RS: 223-8689Марка: Nuvotem Talema№ по каталога на производителя: 0080P1-2-018K
brand-logo

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 18V ac

Power Rating

80VA

Number of Outputs

2

Secondary Current

2.22A

Height

38mm

Weight

1.1kg

Diameter

93mm

Dimensions

104.6 (Dia.) x 44mm

Fixing Hole Diameter

M6

Страна на произход

Czech Republic

Детайли за продукта

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 74,10

€ 74,10 Всеки (ex VAT)

Nuvotem Talema 230V ac, 2 x 18V ac Toroidal Transformer, 80VA 2 Output

€ 74,10

€ 74,10 Всеки (ex VAT)

Nuvotem Talema 230V ac, 2 x 18V ac Toroidal Transformer, 80VA 2 Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 74,10
10 - 24€ 70,02
25 - 49€ 62,62
50 - 74€ 55,20
75+€ 47,80
Може да се интересувате от

Технически документи

Спецификации

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 18V ac

Power Rating

80VA

Number of Outputs

2

Secondary Current

2.22A

Height

38mm

Weight

1.1kg

Diameter

93mm

Dimensions

104.6 (Dia.) x 44mm

Fixing Hole Diameter

M6

Страна на произход

Czech Republic

Детайли за продукта

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Standards

UL94-V0

Toroidal Encapsulated 230Vac Primary 15VA to 500VA

Може да се интересувате от