Технически документи
Спецификации
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 15V ac
Power Rating
50VA
Number of Outputs
2
Secondary Current
1.67A
Height
33mm
Weight
650g
Diameter
80mm
Dimensions
80 (Dia.) x 33mm
Maximum Operating Frequency
450Hz
Termination Type
Copper Conductor Termination Wire
Isolation Voltage
4.5kV ac
Minimum Temperature
0°C
Maximum Temperature
+120°C
Детайли за продукта
Open Style with Leads, 15VA to 1000VA
High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Supplied with
Full mounting kit
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL 506; EN 61558
€ 40,88
€ 40,88 Всеки (ex VAT)
1
€ 40,88
€ 40,88 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 40,88 |
10 - 24 | € 38,63 |
25 - 49 | € 34,54 |
50 - 74 | € 30,46 |
75+ | € 26,37 |
Технически документи
Спецификации
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 15V ac
Power Rating
50VA
Number of Outputs
2
Secondary Current
1.67A
Height
33mm
Weight
650g
Diameter
80mm
Dimensions
80 (Dia.) x 33mm
Maximum Operating Frequency
450Hz
Termination Type
Copper Conductor Termination Wire
Isolation Voltage
4.5kV ac
Minimum Temperature
0°C
Maximum Temperature
+120°C
Детайли за продукта
Open Style with Leads, 15VA to 1000VA
High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Supplied with
Full mounting kit
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL 506; EN 61558