Numatic HET 160 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V ac, UK Plug

Номер на артикул на RS: 877-4298Марка: Numatic№ по каталога на производителя: HET 160
brand-logo
Преглед на всички в Прахосмукачки

Технически документи

Спецификации

Brand

Numatic

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Dry Vacuuming

Supply Voltage

230V ac

Dust Classification

L

Bag/Bagless

Bag

Wet/Dry

Dry

Cable Length

10m

Dry Capacity

6L

Power Rating

620W

Plug Type

Type G - British 3-pin

Colour

Black, Pink

Model Number

HET 160

Hose Length

2.4m

Depth

340mm

Width

340mm

Includes

Combination Floor Tool, Crevice Tool (32mm), Double Taper Hose/Tool Adaptor (32mm), Flo Max Conical Hose (2.4m), Hepaflo Dust Bags, Slide on Brush for Upholstery Nozzle, Soft Dusting Brush (32mm), Stainless Steel Extension Tube (32mm), Stainless Steel Tub

Height

345mm

Страна на произход

United Kingdom

Детайли за продукта

Hetty Compact HET 160 High Performance Vacuum Cleaner

The compact HET 160 vacuum cleaner from Numatic. Compact design and always ready to go with all new on-board accessory storage and improved floor tools. The HET 160 offers a cable and storage rewind system keeping everything neat and tidy.

Features and Benefits

Cable and rewind storage system.
On-board wand docking storage.
On-board accessory storage
Improved floor tool docking
10 m power cable
6L drum capacity
Professional accessory set - A tool for every job.
Longer cleaning

Energy Rating

Energy efficient Class A

Application Information

The HET 160 vacuum cleaner is the ideal choice for all your cleaning applications, both professional and in the home.

Може да се интересувате от

€ 244,30

€ 244,30 Всеки (ex VAT)

Numatic HET 160 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V ac, UK Plug

€ 244,30

€ 244,30 Всеки (ex VAT)

Numatic HET 160 Floor Vacuum Cleaner Vacuum Cleaner for Dry Vacuuming, 10m Cable, 230V ac, UK Plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Numatic

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Dry Vacuuming

Supply Voltage

230V ac

Dust Classification

L

Bag/Bagless

Bag

Wet/Dry

Dry

Cable Length

10m

Dry Capacity

6L

Power Rating

620W

Plug Type

Type G - British 3-pin

Colour

Black, Pink

Model Number

HET 160

Hose Length

2.4m

Depth

340mm

Width

340mm

Includes

Combination Floor Tool, Crevice Tool (32mm), Double Taper Hose/Tool Adaptor (32mm), Flo Max Conical Hose (2.4m), Hepaflo Dust Bags, Slide on Brush for Upholstery Nozzle, Soft Dusting Brush (32mm), Stainless Steel Extension Tube (32mm), Stainless Steel Tub

Height

345mm

Страна на произход

United Kingdom

Детайли за продукта

Hetty Compact HET 160 High Performance Vacuum Cleaner

The compact HET 160 vacuum cleaner from Numatic. Compact design and always ready to go with all new on-board accessory storage and improved floor tools. The HET 160 offers a cable and storage rewind system keeping everything neat and tidy.

Features and Benefits

Cable and rewind storage system.
On-board wand docking storage.
On-board accessory storage
Improved floor tool docking
10 m power cable
6L drum capacity
Professional accessory set - A tool for every job.
Longer cleaning

Energy Rating

Energy efficient Class A

Application Information

The HET 160 vacuum cleaner is the ideal choice for all your cleaning applications, both professional and in the home.

Може да се интересувате от