Технически документи
Спецификации
Brand
NSKRail Width
42mm
Rail Length
310mm
Manufacturer Series
PE
Material
Stainless Steel
Dynamic Load Rating
7600N
Static Load Rating
10400N
Страна на произход
Japan
Детайли за продукта
Interchangeable PE Series
PE Series of Linear slides designed to be interchangeable with LE Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.
Interchangeable with LE series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel
Guides & Rail, Miniature - NSK
Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.
€ 212,11
€ 212,11 Всеки (ex VAT)
1
€ 212,11
€ 212,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 212,11 |
5 - 9 | € 205,53 |
10+ | € 198,98 |
Технически документи
Спецификации
Brand
NSKRail Width
42mm
Rail Length
310mm
Manufacturer Series
PE
Material
Stainless Steel
Dynamic Load Rating
7600N
Static Load Rating
10400N
Страна на произход
Japan
Детайли за продукта
Interchangeable PE Series
PE Series of Linear slides designed to be interchangeable with LE Series for its mounting dimensions and load ratings. Resin ball recirculation components improve dynamic friction characteristics and create smoother motion reducing noise intensity. Enhanced dust proofing, low dust generation and high corrosion resistance.
Interchangeable with LE series
High corrosion resistant martensite stainless steel as standard
Ball Slide is approx. 20% lighter than conventional models by the application of resin to part of its body
Retainer to prevent ball loss when carriage is removed from the rails
Range of common sizes of rails available
Stainless steel
Guides & Rail, Miniature - NSK
Miniature linear carriages & rails. Compact design with reduced power consumption, high stiffness and low frictional force. The rails and carriages are supplied separately.,Typical applications include: Measuring instruments, semiconductor manufacturing, computer peripheral equipment, medical instruments and office automation equipment.