NSK N1H Series, N1H150640LCNE01 =N/P KPCZ85, Linear Guide Rail 15mm width 640mm Length

Технически документи
Спецификации
Brand
NSKRail Width
15mm
Rail Length
640mm
Manufacturer Series
N1H
Material
Carbon Steel
Dynamic Load Rating
11300 N@ 100 km
Static Load Rating
20700N
Страна на произход
Korea, Republic Of
Детайли за продукта
NH Series High Load Linear Guide Rails
NSK have updated there LS and LH series of linear motion products and introduced the NS and NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits
Features and Benefits
1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSKs K1 lubrication System
NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.
Enables linear motion systems to run for up to 40,000 km without the need for maintenance.
An inexpensive, reliable linear motion lubrication system.
Works regardless of orientation.
Ideal for situations where grease application can be either difficult or undesirable, where grease may be washed away or where oil contamination is a factor.
€ 176,49
€ 176,49 Всеки (ex VAT)
1
€ 176,49
€ 176,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 176,49 |
5 - 9 | € 171,22 |
10+ | € 165,55 |
Технически документи
Спецификации
Brand
NSKRail Width
15mm
Rail Length
640mm
Manufacturer Series
N1H
Material
Carbon Steel
Dynamic Load Rating
11300 N@ 100 km
Static Load Rating
20700N
Страна на произход
Korea, Republic Of
Детайли за продукта
NH Series High Load Linear Guide Rails
NSK have updated there LS and LH series of linear motion products and introduced the NS and NH series. Redesigned to keep up with the market and demands on today's linear motion technology the new series offer a number of benefits
Features and Benefits
1.3 times the dynamic load rating of existing range (LS and LH)
New groove design doubles life expectancy (increasing the contact area between the ball and rail slide and ball slide, dispersing the load and reducing surface pressure).
The improved life expectancy of the new range significantly increases maintenance intervals and productivity.
NSK have kept the installation dimensions identical to that of the LH and LS range making the new NS and NH ranges fully compatible with existing components.
Redesigned ball recirculation path improves suitability for high speed applications and reduces noise by up to 3dB.
Typical applications include machine tools, robotics, semiconductor and automotive production lines, CT scanners, measuring instruments, automation and train platform doors.
Available with NSKs K1 lubrication System
NSK K1 lubrication utilises a unique blend of 70% mineral oil and 30% polyolefin resin to provide long term maintenance free service.
Enables linear motion systems to run for up to 40,000 km without the need for maintenance.
An inexpensive, reliable linear motion lubrication system.
Works regardless of orientation.
Ideal for situations where grease application can be either difficult or undesirable, where grease may be washed away or where oil contamination is a factor.