Технически документи
Спецификации
Brand
NSKRail Length
215mm
Rail Width
8mm
Carriage Width
16mm
Carriage Length
24mm
Manufacturer Series
LH
Dynamic Load Rating
980N
Static Load Rating
2260N
Rail Material
Stainless Steel
Страна на произход
Japan
Детайли за продукта
Compact Series Linear Guides LH Series (Pre-Fitted Carriage)
Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel
€ 229,53
€ 229,53 Всеки (ex VAT)
1
€ 229,53
€ 229,53 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
NSKRail Length
215mm
Rail Width
8mm
Carriage Width
16mm
Carriage Length
24mm
Manufacturer Series
LH
Dynamic Load Rating
980N
Static Load Rating
2260N
Rail Material
Stainless Steel
Страна на произход
Japan
Детайли за продукта
Compact Series Linear Guides LH Series (Pre-Fitted Carriage)
Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel
