Технически документи
Спецификации
Brand
NSKInside Diameter
20mm
Outside Diameter
47mm
Race Width
14mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
8.15kN
Dynamic Load Rating
15.6kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7204
Race Type
Plain
Детайли за продукта
Single Row Angular Contact Bearing
Bearings designed for use where high axial loads exist and where axial positional control is required.
The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage
€ 21,95
€ 21,95 Всеки (ex VAT)
1
€ 21,95
€ 21,95 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 21,95 |
| 5 - 9 | € 21,06 |
| 10 - 24 | € 20,63 |
| 25+ | € 20,19 |
Технически документи
Спецификации
Brand
NSKInside Diameter
20mm
Outside Diameter
47mm
Race Width
14mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
8.15kN
Dynamic Load Rating
15.6kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
7204
Race Type
Plain
Детайли за продукта
Single Row Angular Contact Bearing
Bearings designed for use where high axial loads exist and where axial positional control is required.
The metric series have a 40° contact angle and a polyamide cage
The imperial series have a 20° contact angle and a machined brass cage


