Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NSK 6307 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D

Номер на артикул на RS: 492-2213Марка: NSK№ по каталога на производителя: 6307
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NSK

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

19.2kN

Dynamic Load Rating

33.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Partial Bearing Code

6307

Детайли за продукта

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,91

€ 20,91 Всеки (ex VAT)

NSK 6307 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D

€ 20,91

€ 20,91 Всеки (ex VAT)

NSK 6307 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 80mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 20,91
5 - 9€ 20,08
10 - 24€ 19,67
25+€ 19,26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

NSK

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

21mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

19.2kN

Dynamic Load Rating

33.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Partial Bearing Code

6307

Детайли за продукта

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от