Технически документи
Спецификации
Brand
NSKInside Diameter
17mm
Outside Diameter
47mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
6.65kN
Dynamic Load Rating
13.6kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6303
Race Type
Plain
Страна на произход
Poland
€ 11,67
€ 11,67 Всеки (ex VAT)
1
€ 11,67
€ 11,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 11,67 |
5 - 9 | € 10,97 |
10 - 24 | € 10,75 |
25+ | € 10,52 |
Технически документи
Спецификации
Brand
NSKInside Diameter
17mm
Outside Diameter
47mm
Race Width
14mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Non Contact Seals On Both Sides
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
6.65kN
Dynamic Load Rating
13.6kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6303
Race Type
Plain
Страна на произход
Poland