NSK 6302DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

Номер на артикул на RS: 492-1967Марка: NSK№ по каталога на производителя: 6302DDU
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NSK

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5.45kN

Dynamic Load Rating

11.4kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6302

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Информацията за складовите наличности временно не е налична.

€ 9,84

€ 9,84 Всеки (ex VAT)

NSK 6302DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D

€ 9,84

€ 9,84 Всеки (ex VAT)

NSK 6302DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 42mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 9,84
5 - 9€ 9,46
10 - 24€ 9,26
25+€ 9,01

Технически документи

Спецификации

Brand

NSK

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5.45kN

Dynamic Load Rating

11.4kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6302

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals