Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NSK 6301DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 37mm O.D

Номер на артикул на RS: 492-1951Марка: NSK№ по каталога на производителя: 6301DDU
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NSK

Inside Diameter

12mm

Outside Diameter

37mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.2kN

Dynamic Load Rating

9.7kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6301

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,95

€ 8,95 Всеки (ex VAT)

NSK 6301DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 37mm O.D

€ 8,95

€ 8,95 Всеки (ex VAT)

NSK 6301DDU Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 37mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,95
5 - 9€ 8,57
10 - 24€ 8,42
25+€ 8,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

NSK

Inside Diameter

12mm

Outside Diameter

37mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.2kN

Dynamic Load Rating

9.7kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6301

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more