Технически документи
Спецификации
Brand
NSKInside Diameter
10mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.45kN
Dynamic Load Rating
8.1kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6300
Race Type
Plain
Детайли за продукта
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
Features and Benefits
Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals
€ 7,46
€ 7,46 Всеки (ex VAT)
1
€ 7,46
€ 7,46 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 7,46 |
5 - 9 | € 7,14 |
10 - 24 | € 7,01 |
25+ | € 6,88 |
Технически документи
Спецификации
Brand
NSKInside Diameter
10mm
Outside Diameter
35mm
Race Width
11mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.45kN
Dynamic Load Rating
8.1kN
Bore Type
Parallel
Bearing Series
3 Medium
Partial Bearing Code
6300
Race Type
Plain
Детайли за продукта
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
Features and Benefits
Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals