Технически документи
Спецификации
Brand
NSKInside Diameter
40mm
Outside Diameter
80mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
17.9kN
Dynamic Load Rating
29.1kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6208
Race Type
Plain
Детайли за продукта
NSK Shielded Metric Ball Bearings
Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.
NSKs range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSKs bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.
Features and Benefits
Accepts radial and axial loads
High speed operation
Steel cage and racer for reliable operation
Shielded housing for protection
€ 22,69
€ 22,69 Всеки (ex VAT)
1
€ 22,69
€ 22,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 22,69 |
5 - 9 | € 21,78 |
10 - 24 | € 21,32 |
25+ | € 20,85 |
Технически документи
Спецификации
Brand
NSKInside Diameter
40mm
Outside Diameter
80mm
Race Width
18mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
17.9kN
Dynamic Load Rating
29.1kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6208
Race Type
Plain
Детайли за продукта
NSK Shielded Metric Ball Bearings
Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.
NSKs range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSKs bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.
Features and Benefits
Accepts radial and axial loads
High speed operation
Steel cage and racer for reliable operation
Shielded housing for protection