Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NSK 6208DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

Номер на артикул на RS: 764-3742Марка: NSK№ по каталога на производителя: 6208DDUC3
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NSK

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

17.9kN

Dynamic Load Rating

29.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6208

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,17

€ 27,17 Всеки (ex VAT)

NSK 6208DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

€ 27,17

€ 27,17 Всеки (ex VAT)

NSK 6208DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 27,17
5 - 9€ 26,09
10 - 24€ 25,54
25+€ 24,99
Може да се интересувате от

Технически документи

Спецификации

Brand

NSK

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

17.9kN

Dynamic Load Rating

29.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6208

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Може да се интересувате от