Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NSK 6206ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 62mm O.D

Номер на артикул на RS: 409-0546Марка: NSK№ по каталога на производителя: 6206ZZ
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NSK

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

11.3kN

Dynamic Load Rating

19.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6206

Race Type

Plain

Детайли за продукта

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Features and Benefits

• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,13

€ 13,13 Всеки (ex VAT)

NSK 6206ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 62mm O.D

€ 13,13

€ 13,13 Всеки (ex VAT)

NSK 6206ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 62mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,13
5 - 9€ 12,62
10 - 24€ 12,33
25+€ 12,08
Може да се интересувате от

Технически документи

Спецификации

Brand

NSK

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

11.3kN

Dynamic Load Rating

19.5kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6206

Race Type

Plain

Детайли за продукта

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Features and Benefits

• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection

Може да се интересувате от