NSK 6203DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D

Номер на артикул на RS: 764-3711Марка: NSK№ по каталога на производителя: 6203DDUC3
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NSK

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.8kN

Dynamic Load Rating

9.55kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6203

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Информацията за складовите наличности временно не е налична.

€ 8,43

€ 8,43 Всеки (ex VAT)

NSK 6203DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D

€ 8,43

€ 8,43 Всеки (ex VAT)

NSK 6203DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 40mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,43
5 - 9€ 8,08
10 - 24€ 7,94
25+€ 7,77

Технически документи

Спецификации

Brand

NSK

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

4.8kN

Dynamic Load Rating

9.55kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6203

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals