Технически документи
Спецификации
Brand
NSKInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.05kN
Dynamic Load Rating
6.8kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6201
Race Type
Plain
Детайли за продукта
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.
Features and Benefits
Accepts radial and axial loads
High speed operation
€ 5,48
€ 5,48 Всеки (ex VAT)
1
€ 5,48
€ 5,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 5,48 |
5 - 9 | € 5,26 |
10 - 24 | € 5,13 |
25+ | € 5,05 |
Технически документи
Спецификации
Brand
NSKInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
3.05kN
Dynamic Load Rating
6.8kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
6201
Race Type
Plain
Детайли за продукта
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.
Features and Benefits
Accepts radial and axial loads
High speed operation