NSK 6200 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D

Номер на артикул на RS: 409-0338Марка: NSK№ по каталога на производителя: 6200
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NSK

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.39kN

Dynamic Load Rating

5.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6200

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,61

€ 5,61 Всеки (ex VAT)

NSK 6200 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D

€ 5,61

€ 5,61 Всеки (ex VAT)

NSK 6200 Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 30mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,61
5 - 9€ 5,36
10 - 24€ 5,25
25+€ 5,14
Може да се интересувате от

Технически документи

Спецификации

Brand

NSK

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.39kN

Dynamic Load Rating

5.1kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

6200

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation

Може да се интересувате от