Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NSK 608DD Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

Номер на артикул на RS: 408-9899Марка: NSK№ по каталога на производителя: 608DD
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NSK

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.37kN

Dynamic Load Rating

3.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

608

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,66

€ 6,66 Всеки (ex VAT)

NSK 608DD Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D

€ 6,66

€ 6,66 Всеки (ex VAT)

NSK 608DD Single Row Deep Groove Ball Bearing- Both Sides Sealed 8mm I.D, 22mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,66
5 - 9€ 6,36
10 - 24€ 6,24
25+€ 6,12
Може да се интересувате от

Технически документи

Спецификации

Brand

NSK

Inside Diameter

8mm

Outside Diameter

22mm

Race Width

7mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

1.37kN

Dynamic Load Rating

3.3kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

608

Race Type

Plain

Детайли за продукта

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Може да се интересувате от