Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

NSK 3205BTNG Double Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D

Номер на артикул на RS: 409-0805Марка: NSK№ по каталога на производителя: 3205BTNG
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NSK

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

14.6kN

Dynamic Load Rating

21.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3205

Race Type

Plain

Детайли за продукта

Double Row Ball Bearings

Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle

Supplied with

Instruction leaflet

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 39,67

€ 39,67 Всеки (ex VAT)

NSK 3205BTNG Double Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D

€ 39,67

€ 39,67 Всеки (ex VAT)

NSK 3205BTNG Double Row Angular Contact Ball Bearing- Open Type 25mm I.D, 52mm O.D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 39,67
5 - 9€ 38,08
10 - 24€ 37,30
25+€ 36,50
Може да се интересувате от

Технически документи

Спецификации

Brand

NSK

Inside Diameter

25mm

Outside Diameter

52mm

Race Width

20.6mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

14.6kN

Dynamic Load Rating

21.2kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3205

Race Type

Plain

Детайли за продукта

Double Row Ball Bearings

Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle

Supplied with

Instruction leaflet

Може да се интересувате от