NSK 3200BTNG Double Row Angular Contact Ball Bearing- Open Type 10mm I.D, 30mm O.D

Номер на артикул на RS: 409-0748Марка: NSK№ по каталога на производителя: 3200BTNG
brand-logo
Преглед на всички в Сачмени лагери

Технически документи

Спецификации

Brand

NSK

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

4.55kN

Dynamic Load Rating

7.8kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3200

Race Type

Plain

Детайли за продукта

Double Row Ball Bearings

Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle

Supplied with

Instruction leaflet

Може да се интересувате от

€ 35,48

€ 35,48 Всеки (ex VAT)

NSK 3200BTNG Double Row Angular Contact Ball Bearing- Open Type 10mm I.D, 30mm O.D

€ 35,48

€ 35,48 Всеки (ex VAT)

NSK 3200BTNG Double Row Angular Contact Ball Bearing- Open Type 10mm I.D, 30mm O.D

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 35,48
5 - 9€ 34,08
10 - 24€ 33,37
25+€ 32,64
Може да се интересувате от

Технически документи

Спецификации

Brand

NSK

Inside Diameter

10mm

Outside Diameter

30mm

Race Width

14mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

4.55kN

Dynamic Load Rating

7.8kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3200

Race Type

Plain

Детайли за продукта

Double Row Ball Bearings

Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle

Supplied with

Instruction leaflet

Може да се интересувате от