Технически документи
Спецификации
Brand
NSK-RHPInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
3
Material
Zinc Plated Steel
Length
95.2mm
Width
95.2mm
Depth
34.1mm
Mount Hole Size
8.7mm
Mount Hole Centre-to-Centre
76mm
Детайли за продукта
Self-lube Bearing Flange Units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts.
Bore sizes 12 to 30mm & 1/2 in to 1 1/4 in internal diameter
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes
Supplied with
full fitting instructions.
€ 32,17
€ 32,17 Всеки (ex VAT)
1
€ 32,17
€ 32,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 32,17 |
5 - 9 | € 30,89 |
10 - 24 | € 30,22 |
25+ | € 29,61 |
Технически документи
Спецификации
Brand
NSK-RHPInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
3
Material
Zinc Plated Steel
Length
95.2mm
Width
95.2mm
Depth
34.1mm
Mount Hole Size
8.7mm
Mount Hole Centre-to-Centre
76mm
Детайли за продукта
Self-lube Bearing Flange Units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts.
Bore sizes 12 to 30mm & 1/2 in to 1 1/4 in internal diameter
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes
Supplied with
full fitting instructions.