NSK-RHP SL25 Pillow Block Bearing -, 25mm ID

Номер на артикул на RS: 212-8504Марка: NSK-RHP№ по каталога на производителя: SL25
brand-logo

Технически документи

Спецификации

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

33.32mm

Mount Hole Size

10mm

Length

139mm

Depth

36mm

Overall Height

67.8mm

Mount Hole Centre-to-Centre

110.2mm

Детайли за продукта

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

Може да се интересувате от
NSK-RHP NP25 Pillow Block Bearing -, 25mm ID
€ 43,81Всеки (ex VAT)

€ 43,81

€ 43,81 Всеки (ex VAT)

NSK-RHP SL25 Pillow Block Bearing -, 25mm ID

€ 43,81

€ 43,81 Всеки (ex VAT)

NSK-RHP SL25 Pillow Block Bearing -, 25mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 43,81
5 - 9€ 42,06
10 - 24€ 41,20
25+€ 40,30
Може да се интересувате от
NSK-RHP NP25 Pillow Block Bearing -, 25mm ID
€ 43,81Всеки (ex VAT)

Технически документи

Спецификации

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

33.32mm

Mount Hole Size

10mm

Length

139mm

Depth

36mm

Overall Height

67.8mm

Mount Hole Centre-to-Centre

110.2mm

Детайли за продукта

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

Може да се интересувате от
NSK-RHP NP25 Pillow Block Bearing -, 25mm ID
€ 43,81Всеки (ex VAT)