Технически документи
Спецификации
Brand
NSK-RHPInside Diameter
15mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
98.5mm
Width
52.5mm
Depth
24.6mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
76.5mm
Детайли за продукта
Self-Lube Bearing Units
Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions.
Two-Bolt Flange Bearings - NSK
€ 37,23
€ 37,23 Всеки (ex VAT)
1
€ 37,23
€ 37,23 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 37,23 |
5 - 9 | € 35,74 |
10 - 24 | € 34,99 |
25+ | € 34,25 |
Технически документи
Спецификации
Brand
NSK-RHPInside Diameter
15mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
98.5mm
Width
52.5mm
Depth
24.6mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
76.5mm
Детайли за продукта
Self-Lube Bearing Units
Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions.