Технически документи
Спецификации
Brand
NSK-RHPInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
85.7mm
Width
85.7mm
Depth
27.8mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
63.5mm
Детайли за продукта
NSK - Self-Lube, Cast Iron Bearing
Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions
Four-Bolt Flange Bearings - NSK
€ 35,75
€ 35,75 Всеки (ex VAT)
1
€ 35,75
€ 35,75 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 35,75 |
5 - 9 | € 34,32 |
10 - 24 | € 33,59 |
25+ | € 32,90 |
Технически документи
Спецификации
Brand
NSK-RHPInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
85.7mm
Width
85.7mm
Depth
27.8mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
63.5mm
Детайли за продукта
NSK - Self-Lube, Cast Iron Bearing
Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions