2 Hole Flange Bearing Unit, PSFT30CR, 30mm ID

Номер на артикул на RS: 232-8726Марка: NSK-RHP№ по каталога на производителя: PSFT30CR
brand-logo
Преглед на всички в Лагерни части

Технически документи

Спецификации

Brand

NSK-RHP

Inside Diameter

30mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Stainless Steel

Length

80.1mm

Width

148.3mm

Depth

41.2mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

117mm

Детайли за продукта

Corrosion Resistant, Self-lube Bearings

Designed specifically for use in industries where frequent thorough wash downs are necessary, optimum hygiene standards are required and good chemical resistance is important over a wide temperature range
Available in pillow block, two and four bolt flange configurations and are capable of accommodating initial misalignment whilst mounting
Re-lubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard

Two-Bolt Flange Bearings - NSK

Може да се интересувате от
2 Hole Flange Bearing Unit, SFT30, 30mm ID
€ 50,49Всеки (ex VAT)
2 Hole Flange Bearing Unit, PSFT25CR, 25mm ID
€ 77,75Всеки (ex VAT)

€ 90,38

€ 90,38 Всеки (ex VAT)

2 Hole Flange Bearing Unit, PSFT30CR, 30mm ID

€ 90,38

€ 90,38 Всеки (ex VAT)

2 Hole Flange Bearing Unit, PSFT30CR, 30mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 90,38
5 - 9€ 86,78
10 - 24€ 84,95
25+€ 83,14
Може да се интересувате от
2 Hole Flange Bearing Unit, SFT30, 30mm ID
€ 50,49Всеки (ex VAT)
2 Hole Flange Bearing Unit, PSFT25CR, 25mm ID
€ 77,75Всеки (ex VAT)

Технически документи

Спецификации

Brand

NSK-RHP

Inside Diameter

30mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Stainless Steel

Length

80.1mm

Width

148.3mm

Depth

41.2mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

117mm

Детайли за продукта

Corrosion Resistant, Self-lube Bearings

Designed specifically for use in industries where frequent thorough wash downs are necessary, optimum hygiene standards are required and good chemical resistance is important over a wide temperature range
Available in pillow block, two and four bolt flange configurations and are capable of accommodating initial misalignment whilst mounting
Re-lubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard

Two-Bolt Flange Bearings - NSK

Може да се интересувате от
2 Hole Flange Bearing Unit, SFT30, 30mm ID
€ 50,49Всеки (ex VAT)
2 Hole Flange Bearing Unit, PSFT25CR, 25mm ID
€ 77,75Всеки (ex VAT)