Технически документи
Спецификации
Brand
NSK-RHPInside Diameter
25mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
36.5mm
Mount Hole Size
10mm
Length
139mm
Depth
36.5mm
Overall Height
71mm
Mount Hole Centre-to-Centre
112.7mm
Детайли за продукта
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.
€ 43,81
€ 43,81 Всеки (ex VAT)
1
€ 43,81
€ 43,81 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 43,81 |
5 - 9 | € 42,59 |
10 - 24 | € 41,41 |
25+ | € 40,36 |
Технически документи
Спецификации
Brand
NSK-RHPInside Diameter
25mm
Bearing Unit Type
Pillow Block
Material
Cast Iron
Centre Height
36.5mm
Mount Hole Size
10mm
Length
139mm
Depth
36.5mm
Overall Height
71mm
Mount Hole Centre-to-Centre
112.7mm
Детайли за продукта
Self-Lube Pillow Block Bearing
Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes
Supplied with
grease nipples.