Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

4 Hole Flange Bearing Unit, MSF45, 45mm ID

Номер на артикул на RS: 785-4756Марка: NSK-RHP№ по каталога на производителя: MSF45
brand-logo
Преглед на всички в Лагерни части

Технически документи

Спецификации

Brand

NSK-RHP

Inside Diameter

45mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

142.9mm

Width

142.9mm

Depth

60.53mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

111mm

Страна на произход

United Kingdom

Детайли за продукта

NSK - Self-Lube, Cast Iron Bearing

Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions

Four-Bolt Flange Bearings - NSK

Информацията за складовите наличности временно не е налична.

€ 102,02

€ 102,02 Всеки (ex VAT)

4 Hole Flange Bearing Unit, MSF45, 45mm ID

€ 102,02

€ 102,02 Всеки (ex VAT)

4 Hole Flange Bearing Unit, MSF45, 45mm ID
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 102,02
5 - 9€ 99,17
10 - 24€ 96,50
25+€ 93,96

Технически документи

Спецификации

Brand

NSK-RHP

Inside Diameter

45mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

142.9mm

Width

142.9mm

Depth

60.53mm

Mount Hole Size

16mm

Mount Hole Centre-to-Centre

111mm

Страна на произход

United Kingdom

Детайли за продукта

NSK - Self-Lube, Cast Iron Bearing

Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions

Four-Bolt Flange Bearings - NSK