4 Hole Flange Bearing Unit, MSF25, 25mm ID

Номер на артикул на RS: 212-8138Марка: NSK-RHP№ по каталога на производителя: MSF25
brand-logo
Преглед на всички в Лагерни части

Технически документи

Спецификации

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

108mm

Width

108mm

Depth

29.8mm

Mount Hole Size

10mm

Mount Hole Centre-to-Centre

82.5mm

Детайли за продукта

NSK - Self-Lube, Cast Iron Bearing

Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions

Four-Bolt Flange Bearings - NSK

Може да се интересувате от
4 Hole Flange Bearing Unit, MFC25, 25mm ID
€ 61,87Всеки (ex VAT)

€ 60,60

€ 60,60 Всеки (ex VAT)

4 Hole Flange Bearing Unit, MSF25, 25mm ID

€ 60,60

€ 60,60 Всеки (ex VAT)

4 Hole Flange Bearing Unit, MSF25, 25mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
4 Hole Flange Bearing Unit, MFC25, 25mm ID
€ 61,87Всеки (ex VAT)

Технически документи

Спецификации

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

Length

108mm

Width

108mm

Depth

29.8mm

Mount Hole Size

10mm

Mount Hole Centre-to-Centre

82.5mm

Детайли за продукта

NSK - Self-Lube, Cast Iron Bearing

Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions

Four-Bolt Flange Bearings - NSK

Може да се интересувате от
4 Hole Flange Bearing Unit, MFC25, 25mm ID
€ 61,87Всеки (ex VAT)