NSF My shorting, 12 Position SP12T Rotary Switch, 1.5 A, Solder

Номер на артикул на RS: 321-341Марка: NSF№ по каталога на производителя: 500397-000-000-000
brand-logo

Технически документи

Спецификации

Brand

NSF

Contact Configuration

SP12T

Series

My shorting

Contact Current Rating

1.5 A

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

115V ac

Diameter

12.2mm

Dimensions

12.2 x 37mm

Mounting Type

Panel Mount

Mounting Hole Size

5.05 x 4.55 mm

Terminal Type

Solder

Case Material

Diallylphthalate

Contact Material

Gold

Height

37mm

Minimum Operating Temperature

-40°C

Mechanical Life

25000Operations

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Enclosed Wafer Switch

A rotary wafer switch, the wafers being enclosed within a polymeric housing
The contact material is gold and the switch mechanism has 30° indexing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 70,81

€ 70,81 Всеки (ex VAT)

NSF My shorting, 12 Position SP12T Rotary Switch, 1.5 A, Solder

€ 70,81

€ 70,81 Всеки (ex VAT)

NSF My shorting, 12 Position SP12T Rotary Switch, 1.5 A, Solder

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 70,81
10 - 24€ 65,14
25 - 49€ 62,30
50 - 199€ 55,22
200+€ 42,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

NSF

Contact Configuration

SP12T

Series

My shorting

Contact Current Rating

1.5 A

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

115V ac

Diameter

12.2mm

Dimensions

12.2 x 37mm

Mounting Type

Panel Mount

Mounting Hole Size

5.05 x 4.55 mm

Terminal Type

Solder

Case Material

Diallylphthalate

Contact Material

Gold

Height

37mm

Minimum Operating Temperature

-40°C

Mechanical Life

25000Operations

Maximum Operating Temperature

+85°C

Страна на произход

Germany

Детайли за продукта

Enclosed Wafer Switch

A rotary wafer switch, the wafers being enclosed within a polymeric housing
The contact material is gold and the switch mechanism has 30° indexing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от