Технически документи
Спецификации
Brand
NSFDiameter
25.4mm
Number of Switch Positions
4
Voltage Rating
300V ac/dc
Number of Contacts
3
Contact Configuration
3P4T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Non-Shorting
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Panel Mount
Terminal Type
Solder
Страна на произход
United Kingdom
Детайли за продукта
Miniature Shaft Assembly & Wafers
Miniature Shaft Assembly
Double-spring detent mechanisms in miniature sizeLife expectancy >100000 detent operations30° indexing and adjustable end stopsTakes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)6mm diameter shaft and M10 x 0.75 mounting bushesOverall length 94mm, front shaft length 12mm Optional accessories are available for to suit individual requirements
Wafers
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts25mm diameterAvailable in break before make (bbm), and make before break (mbb) versions

€ 27,52
€ 27,52 Всеки (ex VAT)
1
€ 27,52
€ 27,52 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 27,52 |
| 10 - 49 | € 24,75 |
| 50 - 99 | € 20,66 |
| 100 - 249 | € 19,25 |
| 250+ | € 17,60 |

Технически документи
Спецификации
Brand
NSFDiameter
25.4mm
Number of Switch Positions
4
Voltage Rating
300V ac/dc
Number of Contacts
3
Contact Configuration
3P4T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Non-Shorting
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Panel Mount
Terminal Type
Solder
Страна на произход
United Kingdom
Детайли за продукта
Miniature Shaft Assembly & Wafers
Miniature Shaft Assembly
Double-spring detent mechanisms in miniature sizeLife expectancy >100000 detent operations30° indexing and adjustable end stopsTakes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)6mm diameter shaft and M10 x 0.75 mounting bushesOverall length 94mm, front shaft length 12mm Optional accessories are available for to suit individual requirements
Wafers
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts25mm diameterAvailable in break before make (bbm), and make before break (mbb) versions

