Технически документи
Спецификации
Brand
NSFDiameter
32mm
Number of Switch Positions
12
Voltage Rating
300V ac/dc
Number of Contacts
1
Contact Configuration
SP12T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Shorting
Mounting Type
Panel Mount
Terminal Type
Solder
Mechanical Life
100000Operations
Страна на произход
United Kingdom
Детайли за продукта
Standard Shaft Assembly & Wafers
Standard Shaft Assembly
Double-spring detent mechanisms in standard size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements
Wafers
327-765 BBM
327-771 BBM
327-787 BBM
327-793 BBM
327-916 BBM
327-822 MBB
327-838 MBB
327-844 MBB
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter
€ 24,94
€ 24,94 Всеки (ex VAT)
1
€ 24,94
€ 24,94 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 24,94 |
10 - 49 | € 22,45 |
50 - 99 | € 18,74 |
100 - 249 | € 17,46 |
250+ | € 15,99 |
Технически документи
Спецификации
Brand
NSFDiameter
32mm
Number of Switch Positions
12
Voltage Rating
300V ac/dc
Number of Contacts
1
Contact Configuration
SP12T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Shorting
Mounting Type
Panel Mount
Terminal Type
Solder
Mechanical Life
100000Operations
Страна на произход
United Kingdom
Детайли за продукта
Standard Shaft Assembly & Wafers
Standard Shaft Assembly
Double-spring detent mechanisms in standard size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements
Wafers
327-765 BBM
327-771 BBM
327-787 BBM
327-793 BBM
327-916 BBM
327-822 MBB
327-838 MBB
327-844 MBB
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter