Технически документи
Спецификации
Brand
NovaKit Includes
PET
Number of Pieces
440
Mounting Type
Through Hole
Dielectric Material
Polyester
Maximum Capacitance
3.3µF
Voltage Range
63V
Maximum Voltage
63V
Capacitance Range
10 nF → 3.3µF
Minimum Capacitance
10nF
Страна на произход
Germany
Детайли за продукта
Polyester Capacitor Kit CCC-52
This Nova brand polyester film capacitor kit contains a wide range of components, with 405 individual pieces offering 16 unique values. Ideal for when cost is a consideration, these capacitors have a a polyester film dielectric and are suitable for a wide range of applications.
€ 173,64
€ 173,64 Всеки (ex VAT)
1
€ 173,64
€ 173,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 173,64 |
5+ | € 164,61 |
Технически документи
Спецификации
Brand
NovaKit Includes
PET
Number of Pieces
440
Mounting Type
Through Hole
Dielectric Material
Polyester
Maximum Capacitance
3.3µF
Voltage Range
63V
Maximum Voltage
63V
Capacitance Range
10 nF → 3.3µF
Minimum Capacitance
10nF
Страна на произход
Germany
Детайли за продукта
Polyester Capacitor Kit CCC-52
This Nova brand polyester film capacitor kit contains a wide range of components, with 405 individual pieces offering 16 unique values. Ideal for when cost is a consideration, these capacitors have a a polyester film dielectric and are suitable for a wide range of applications.