Nova, CBR-14 Metal Film, Through Hole 144 Resistor Kit, with 3080 pieces, 1 Ω → 10MΩ

Технически документи
Спецификации
Brand
NovaMounting Type
Through Hole
Number of Values
144
Resistance Range
1 Ω → 10MΩ
Technology
Metal Film
Series
CBR-14
Number of Pieces
3080
Resistance Tolerance
±1%
Maximum Power Rating
0.6W
Страна на произход
Germany
Детайли за продукта
600mW CBR-14 Series, Axial
From Nova Elektronic this metalfilm resistor kit comes with 3,080 pieces with 144 values. The selection of CBR-14 Series 600mW resistors are axial mounting and are supplied in transparent compartmentalized packaging contained in a handy ring binder.
Features and Benefits:
This kit is supplied in a ring binder (CCO-70)
Package: MBB 0207-50 (Ø2.5'6.3mm)
Range: 1.0Ω to 10MΩ (E12/E24)
Load capacity: 0.6W at +70°C
Tolerance: ±1%
Temperature Coefficient: 50ppm/°C
Form of delivery: 6 flatpacks
6 Flaps FL 24//10 144 values/total 3080 pcs
€ 238,67
€ 238,67 1 Kit (ex VAT)
1
€ 238,67
€ 238,67 1 Kit (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 238,67 |
5+ | € 231,98 |
Технически документи
Спецификации
Brand
NovaMounting Type
Through Hole
Number of Values
144
Resistance Range
1 Ω → 10MΩ
Technology
Metal Film
Series
CBR-14
Number of Pieces
3080
Resistance Tolerance
±1%
Maximum Power Rating
0.6W
Страна на произход
Germany
Детайли за продукта
600mW CBR-14 Series, Axial
From Nova Elektronic this metalfilm resistor kit comes with 3,080 pieces with 144 values. The selection of CBR-14 Series 600mW resistors are axial mounting and are supplied in transparent compartmentalized packaging contained in a handy ring binder.
Features and Benefits:
This kit is supplied in a ring binder (CCO-70)
Package: MBB 0207-50 (Ø2.5'6.3mm)
Range: 1.0Ω to 10MΩ (E12/E24)
Load capacity: 0.6W at +70°C
Tolerance: ±1%
Temperature Coefficient: 50ppm/°C
Form of delivery: 6 flatpacks
6 Flaps FL 24//10 144 values/total 3080 pcs