Nova, CBR-11 Metal Film, Axial 48 Resistor Kit, with 1850 pieces, 10 Ω → 1MΩ

Номер на артикул на RS: 209-4883Марка: Nova№ по каталога на производителя: CBR-11
brand-logo

Технически документи

Спецификации

Brand

Nova

Mounting Type

Axial

Number of Values

48

Resistance Range

10 Ω → 1MΩ

Technology

Metal Film

Series

CBR-11

Number of Pieces

1850

Resistance Tolerance

±1%

Maximum Power Rating

0.4W

Страна на произход

Germany

Детайли за продукта

400mW CBR-11 Series, Axial

From Nova Elektronic this metalfilm resistor kit comes with 1,850 pieces with 48 values. The selection of CBR-11 Series 400mW resistors are axial mounting and are supplied in transparent compartmentalized packaging.

Features and Benefits:

• Package: MBA 0204-50 (Ø1.6'3.6mm)
• Range: 10Ω to 1MΩ (E6/E12)
• Load capacity: 0.4W at +70°C
• Tolerance: ±1%
• Temperature Coefficient: ±50ppm/°C
• Type/Make: VISHAY BCcomponents BEYSCHLAG

Може да се интересувате от

€ 199,84

€ 199,84 1 Kit (ex VAT)

Nova, CBR-11 Metal Film, Axial 48 Resistor Kit, with 1850 pieces, 10 Ω → 1MΩ

€ 199,84

€ 199,84 1 Kit (ex VAT)

Nova, CBR-11 Metal Film, Axial 48 Resistor Kit, with 1850 pieces, 10 Ω → 1MΩ

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 199,84
5 - 9€ 185,85
10 - 24€ 173,86
25+€ 199,84
Може да се интересувате от

Технически документи

Спецификации

Brand

Nova

Mounting Type

Axial

Number of Values

48

Resistance Range

10 Ω → 1MΩ

Technology

Metal Film

Series

CBR-11

Number of Pieces

1850

Resistance Tolerance

±1%

Maximum Power Rating

0.4W

Страна на произход

Germany

Детайли за продукта

400mW CBR-11 Series, Axial

From Nova Elektronic this metalfilm resistor kit comes with 1,850 pieces with 48 values. The selection of CBR-11 Series 400mW resistors are axial mounting and are supplied in transparent compartmentalized packaging.

Features and Benefits:

• Package: MBA 0204-50 (Ø1.6'3.6mm)
• Range: 10Ω to 1MΩ (E6/E12)
• Load capacity: 0.4W at +70°C
• Tolerance: ±1%
• Temperature Coefficient: ±50ppm/°C
• Type/Make: VISHAY BCcomponents BEYSCHLAG

Може да се интересувате от