Norton Cutting Disc Ceramic Cutting Disc, 125mm x 1mm Thick, Quantum, 25 in pack

Номер на артикул на RS: 698-7209Марка: Norton№ по каталога на производителя: 66252836340
brand-logo

Технически документи

Спецификации

Brand

Norton

Disc Type

Cutting Disc

Disc Diameter

125mm

Thickness

1mm

Abrasive Material

Ceramic

Number in Pack

25

Maximum Safe Speed

12250rpm

Series

Cutting Disc

Model

Quantum

Страна на произход

Netherlands

Детайли за продукта

Norton Quantum Thin Wheels

Ultra thin wheels specially developed using the Patent Pending Bond Technology in combination with the new, NorZon Plus grain that significantly increases grain performance.

1.0mm thickness for fastest cut rate and minimum material loss
Extreme precision and straight cutting
High metal removal rate
High stability
Low vibration
Less noise & dust
Burr-free cutting
White and clean cutting

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Box of 25) (ex VAT)

Norton Cutting Disc Ceramic Cutting Disc, 125mm x 1mm Thick, Quantum, 25 in pack

P.O.A.

Each (In a Box of 25) (ex VAT)

Norton Cutting Disc Ceramic Cutting Disc, 125mm x 1mm Thick, Quantum, 25 in pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Norton

Disc Type

Cutting Disc

Disc Diameter

125mm

Thickness

1mm

Abrasive Material

Ceramic

Number in Pack

25

Maximum Safe Speed

12250rpm

Series

Cutting Disc

Model

Quantum

Страна на произход

Netherlands

Детайли за продукта

Norton Quantum Thin Wheels

Ultra thin wheels specially developed using the Patent Pending Bond Technology in combination with the new, NorZon Plus grain that significantly increases grain performance.

1.0mm thickness for fastest cut rate and minimum material loss
Extreme precision and straight cutting
High metal removal rate
High stability
Low vibration
Less noise & dust
Burr-free cutting
White and clean cutting

Може да се интересувате от