Norton Cutting Disc Aluminium Oxide Cutting Disc, 230mm x 3.2mm Thick, P150 Grit, 5 in pack

Номер на артикул на RS: 326-2144Марка: Norton№ по каталога на производителя: 66252831532
brand-logo

Технически документи

Спецификации

Brand

Norton

Disc Diameter

230mm

Disc Type

Cutting Disc

Thickness

3.2mm

Abrasive Material

Aluminium Oxide

Grit Size

P150

Number in Pack

5

Maximum Safe Speed

6600rpm

Series

Cutting Disc

Model

Norzon

Страна на произход

France

Детайли за продукта

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Може да се интересувате от
NORZON 230X3.2 (GRIND)
P.O.A.Всеки (ex VAT)
Flat metal cutting disc,230mm diax 2.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Sidamo Corundum x 3.3mm Thick, 5 in pack
P.O.A.Each (In a Lot of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 87,23

€ 17,446 Each (In a Pack of 5) (ex VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 230mm x 3.2mm Thick, P150 Grit, 5 in pack

€ 87,23

€ 17,446 Each (In a Pack of 5) (ex VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 230mm x 3.2mm Thick, P150 Grit, 5 in pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
NORZON 230X3.2 (GRIND)
P.O.A.Всеки (ex VAT)
Flat metal cutting disc,230mm diax 2.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Sidamo Corundum x 3.3mm Thick, 5 in pack
P.O.A.Each (In a Lot of 5) (ex VAT)

Технически документи

Спецификации

Brand

Norton

Disc Diameter

230mm

Disc Type

Cutting Disc

Thickness

3.2mm

Abrasive Material

Aluminium Oxide

Grit Size

P150

Number in Pack

5

Maximum Safe Speed

6600rpm

Series

Cutting Disc

Model

Norzon

Страна на произход

France

Детайли за продукта

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Може да се интересувате от
NORZON 230X3.2 (GRIND)
P.O.A.Всеки (ex VAT)
Flat metal cutting disc,230mm diax 2.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Sidamo Corundum x 3.3mm Thick, 5 in pack
P.O.A.Each (In a Lot of 5) (ex VAT)