Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 2.5mm Thick, P36 Grit, 5 in pack

Номер на артикул на RS: 342-1810Марка: Norton№ по каталога на производителя: 66252831513
brand-logo

Технически документи

Спецификации

Brand

Norton

Disc Diameter

125mm

Disc Type

Cutting Disc

Thickness

2.5mm

Abrasive Material

Aluminium Oxide

Grit Size

P36

Number in Pack

5

Maximum Safe Speed

12200rpm

Series

Cutting Disc

Model

BDX

Страна на произход

France

Детайли за продукта

BDX Cutting Discs - Stone Ceramics

Depressed centre cutting discs for use on portable angle grinders only
Made from Silicon Carbide for use on stone ceramic materials

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Може да се интересувате от
125X2.5X22 DPC METAL
P.O.A.Всеки (ex VAT)
Sidamo Silicon Carbide x 3mm Thick
P.O.A.Each (In a Lot of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 18,48

€ 3,696 Each (In a Pack of 5) (ex VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 2.5mm Thick, P36 Grit, 5 in pack

€ 18,48

€ 3,696 Each (In a Pack of 5) (ex VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 2.5mm Thick, P36 Grit, 5 in pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
125X2.5X22 DPC METAL
P.O.A.Всеки (ex VAT)
Sidamo Silicon Carbide x 3mm Thick
P.O.A.Each (In a Lot of 5) (ex VAT)

Технически документи

Спецификации

Brand

Norton

Disc Diameter

125mm

Disc Type

Cutting Disc

Thickness

2.5mm

Abrasive Material

Aluminium Oxide

Grit Size

P36

Number in Pack

5

Maximum Safe Speed

12200rpm

Series

Cutting Disc

Model

BDX

Страна на произход

France

Детайли за продукта

BDX Cutting Discs - Stone Ceramics

Depressed centre cutting discs for use on portable angle grinders only
Made from Silicon Carbide for use on stone ceramic materials

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Може да се интересувате от
125X2.5X22 DPC METAL
P.O.A.Всеки (ex VAT)
Sidamo Silicon Carbide x 3mm Thick
P.O.A.Each (In a Lot of 5) (ex VAT)