Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Norton Cutting Disc Zirconium Cutting Disc, 115mm x 3.2mm Thick, P36 Grit, 5 in pack

Номер на артикул на RS: 326-2087Марка: Norton№ по каталога на производителя: 66252831510
brand-logo

Технически документи

Спецификации

Brand

Norton

Disc Diameter

115mm

Disc Type

Cutting Disc

Thickness

3.2mm

Abrasive Material

Zirconium

Grit Size

P36

Number in Pack

5

Maximum Safe Speed

13300rpm

Series

Cutting Disc

Model

Norton Norzon Quick Cut

Страна на произход

France

Детайли за продукта

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Може да се интересувате от
NORZON 115X3.2 (GRIND)
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 36,02

€ 7,205 Each (In a Pack of 5) (ex VAT)

Norton Cutting Disc Zirconium Cutting Disc, 115mm x 3.2mm Thick, P36 Grit, 5 in pack

€ 36,02

€ 7,205 Each (In a Pack of 5) (ex VAT)

Norton Cutting Disc Zirconium Cutting Disc, 115mm x 3.2mm Thick, P36 Grit, 5 in pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
NORZON 115X3.2 (GRIND)
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Norton

Disc Diameter

115mm

Disc Type

Cutting Disc

Thickness

3.2mm

Abrasive Material

Zirconium

Grit Size

P36

Number in Pack

5

Maximum Safe Speed

13300rpm

Series

Cutting Disc

Model

Norton Norzon Quick Cut

Страна на произход

France

Детайли за продукта

Norzon IV Cutting & Grinding Discs

High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.

Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'

Warning

Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.

Може да се интересувате от
NORZON 115X3.2 (GRIND)
P.O.A.Всеки (ex VAT)