Технически документи
Спецификации
Brand
NortonDisc Diameter
230mm
Disc Type
Cutting Disc
Thickness
2.5mm
Abrasive Material
Aluminium Oxide
Grit Size
P36
Series
Cutting Disc
Model
BDX
Детайли за продукта
BDX Cutting and Grinding Discs for Ferrous Metal
Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
€ 44,89
€ 8,978 Each (In a Bag of 5) (ex VAT)
5
€ 44,89
€ 8,978 Each (In a Bag of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NortonDisc Diameter
230mm
Disc Type
Cutting Disc
Thickness
2.5mm
Abrasive Material
Aluminium Oxide
Grit Size
P36
Series
Cutting Disc
Model
BDX
Детайли за продукта
BDX Cutting and Grinding Discs for Ferrous Metal
Reinforced discs for use on portable angle grinders and some stationary machines
Suitable for cutting applications
made from Aluminium Oxide for ferrous metals
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.