Технически документи
Спецификации
Brand
NortonDisc Diameter
125mm
Disc Type
Cutting Disc
Thickness
2mm
Abrasive Material
Zirconium
Grit Size
P36
Number in Pack
5
Maximum Safe Speed
12200rpm
Series
Cutting Disc
Model
Norzon
Страна на произход
France
Детайли за продукта
Norzon IV Cutting & Grinding Discs
High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.
Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.
€ 43,95
€ 8,79 Each (In a Pack of 5) (ex VAT)
5
€ 43,95
€ 8,79 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
NortonDisc Diameter
125mm
Disc Type
Cutting Disc
Thickness
2mm
Abrasive Material
Zirconium
Grit Size
P36
Number in Pack
5
Maximum Safe Speed
12200rpm
Series
Cutting Disc
Model
Norzon
Страна на произход
France
Детайли за продукта
Norzon IV Cutting & Grinding Discs
High performance grinding and cutting discs, for heavy stock removal on small contact areas. 326-2071,326-2201,326-2093,326-2100,326-2116,326-2138,326-2144,326-2150 are suitable for Portable Grinders and Stationary Machines. 326-2166,326-2201,326-2087,326-2122 are not suitable for grinding.
Excellent performance on Stainless Steel, Alloy Steel and Cast Steels
Iron Free (<0.%), with low Sulphur & Chlorine content
No workpiece contamination
Meets European Standards NFE75-220 & DSA
Each disc is 'Manufacture Date Coded'
Warning
Remember improper use of abrasive discs could lead to damage or personal injury; please refer to safety instructions supplied.