Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 1.6mm Thick, P46 Grit, 5 in pack

Номер на артикул на RS: 794-6770Марка: Norton№ по каталога на производителя: 66252831460
brand-logo

Технически документи

Спецификации

Brand

Norton

Disc Type

Cutting Disc

Disc Diameter

125mm

Thickness

1.6mm

Abrasive Material

Aluminium Oxide

Grit Size

P46

Number in Pack

5

Series

Cutting Disc

Model

BDX

Детайли за продукта

Norton BDX Ultra Thin Metal Cutting Disc

This Professional range offers ultra-thin metal cutting discs suitable for a wide range of steel and stainless steel applications. Norton BDX set the standard for cost effective discs that give long life and faster metal removal.

Free of iron, sulphur and chlorine
No contamination
Less vibration
Consistant quality
Colour coded application to make disc choice easier

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,88

€ 4,175 Each (In a Bag of 5) (ex VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 1.6mm Thick, P46 Grit, 5 in pack

€ 20,88

€ 4,175 Each (In a Bag of 5) (ex VAT)

Norton Cutting Disc Aluminium Oxide Cutting Disc, 125mm x 1.6mm Thick, P46 Grit, 5 in pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Norton

Disc Type

Cutting Disc

Disc Diameter

125mm

Thickness

1.6mm

Abrasive Material

Aluminium Oxide

Grit Size

P46

Number in Pack

5

Series

Cutting Disc

Model

BDX

Детайли за продукта

Norton BDX Ultra Thin Metal Cutting Disc

This Professional range offers ultra-thin metal cutting discs suitable for a wide range of steel and stainless steel applications. Norton BDX set the standard for cost effective discs that give long life and faster metal removal.

Free of iron, sulphur and chlorine
No contamination
Less vibration
Consistant quality
Colour coded application to make disc choice easier

Може да се интересувате от